Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHE1C272MHD1CA | |
|---|---|
DigiKey Part Number | UHE1C272MHD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UHE1C272MHD1CA |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 2.65 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.280" (32.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLR2700MEFC12.5X30 | Rubycon | 446 | 1189-25ZLR2700MEFC12.5X30-ND | 2,58000 € | Parametric Equivalent |
| EST278M016AL8AA | KEMET | 0 | 399-EST278M016AL8AA-ND | 0,62337 € | Parametric Equivalent |
| RZW272M1CBK-1330S | Surge | 0 | 4403-RZW272M1CBK-1330S-ND | 0,37437 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,49842 € | 323,97 € |
| Unit Price without VAT: | 0,49842 € |
|---|---|
| Unit Price with VAT: | 0,60309 € |




