
UVZ1H101MPD1CC | |
|---|---|
DigiKey Part Number | 493-UVZ1H101MPD1CCCT-ND - Cut Tape (CT) UVZ1H101MPD1CTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H101MPD1CC |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,16600 € | 16,60 € |
| 500 | 0,13356 € | 66,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12353 € | 123,53 € |
| 2.000 | 0,11529 € | 230,58 € |
| 3.000 | 0,11116 € | 333,48 € |
| 5.000 | 0,10659 € | 532,95 € |
| 7.000 | 0,10392 € | 727,44 € |
| 10.000 | 0,10135 € | 1.013,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

