



UHE0J103MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE0J103MHD6TNCT-ND - Cut Tape (CT) UHE0J103MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J103MHD6TN |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J103MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.512 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,26500 € | 12,65 € |
| 50 | 0,99060 € | 49,53 € |
| 100 | 0,90430 € | 90,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81196 € | 202,99 € |
| 500 | 0,75566 € | 377,83 € |
| 750 | 0,72725 € | 545,44 € |
| 1.250 | 0,69558 € | 869,48 € |
| 1.750 | 0,67697 € | 1.184,70 € |
| 2.500 | 0,65899 € | 1.647,47 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |

