



UHD1H121MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1H121MPD1TDCT-ND - Cut Tape (CT) UHD1H121MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H121MPD1TD |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H121MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 61 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H121MPD1TA | Nichicon | 1.344 | 493-UHE1H121MPD1TACT-ND | 0,48000 € | Upgrade |
| UHD1H121MPD | Nichicon | 2.193 | 493-16781-ND | 0,57000 € | Parametric Equivalent |
| UHD1H121MPD1TA | Nichicon | 1.800 | 493-UHD1H121MPD1TACT-ND | 0,75000 € | Parametric Equivalent |
| UPW1H121MPD1TD | Nichicon | 995 | 493-11699-1-ND | 0,48000 € | Parametric Equivalent |
| 127KXM050M | CORNELL DUBILIER KNOWLES | 0 | 1572-1676-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,24680 € | 12,34 € |
| 100 | 0,22000 € | 22,00 € |
| 500 | 0,17356 € | 86,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15894 € | 158,94 € |
| 2.000 | 0,14678 € | 293,56 € |
| 3.000 | 0,14064 € | 421,92 € |
| 5.000 | 0,13379 € | 668,95 € |
| 7.000 | 0,12976 € | 908,32 € |
| 10.000 | 0,12587 € | 1.258,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

