



UHD0J332MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHD0J332MHD1TOCT-ND - Cut Tape (CT) UHD0J332MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J332MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.888 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.36 A @ 100 kHz |
Part Status Not For New Designs | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD0J332MHD | Nichicon | 400 | 493-15178-ND | 1,05000 € | Parametric Equivalent |
| UHE0J332MHD | Nichicon | 38 | 493-1475-ND | 1,04000 € | Parametric Equivalent |
| UHE0J332MHD1TO | Nichicon | 1.198 | 493-17393-1-ND | 0,98000 € | Parametric Equivalent |
| UHV0J332MHD | Nichicon | 841 | 493-15278-ND | 1,27000 € | Parametric Equivalent |
| UHV0J332MHD1TO | Nichicon | 500 | 493-UHV0J332MHD1TOCT-ND | 1,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65500 € | 6,55 € |
| 50 | 0,50060 € | 25,03 € |
| 100 | 0,45150 € | 45,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36692 € | 183,46 € |
| 1.000 | 0,34029 € | 340,29 € |
| 1.500 | 0,32685 € | 490,27 € |
| 2.500 | 0,31186 € | 779,65 € |
| 3.500 | 0,30306 € | 1.060,71 € |
| 5.000 | 0,29455 € | 1.472,75 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

