



UHD0J122MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHD0J122MPD1TACT-ND - Cut Tape (CT) UHD0J122MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J122MPD1TA |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J122MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Not For New Designs | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD0J122MPD | Nichicon | 527 | 493-15173-ND | 0,48000 € | Parametric Equivalent |
| UHD0J122MPD1TD | Nichicon | 2.000 | 493-UHD0J122MPD1TDCT-ND | 0,57000 € | Parametric Equivalent |
| UHE0J122MPD | Nichicon | 0 | 493-1468-ND | 0,60000 € | Parametric Equivalent |
| UHE0J122MPD1TA | Nichicon | 990 | 493-UHE0J122MPD1TACT-ND | 0,63000 € | Parametric Equivalent |
| UHE0J122MPD1TD | Nichicon | 0 | 493-UHE0J122MPD1TDCT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,26500 € | 13,25 € |
| 100 | 0,23640 € | 23,64 € |
| 500 | 0,18714 € | 93,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17158 € | 171,58 € |
| 2.000 | 0,15865 € | 317,30 € |
| 3.000 | 0,15212 € | 456,36 € |
| 5.000 | 0,14485 € | 724,25 € |
| 7.000 | 0,14057 € | 983,99 € |
| 10.000 | 0,13644 € | 1.364,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

