



UFW2A330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UFW2A330MPD1TACT-ND - Cut Tape (CT) UFW2A330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW2A330MPD1TA |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW2A330MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW2A330MPD1TA | Nichicon | 956 | 493-UKW2A330MPD1TACT-ND | 0,64000 € | Direct |
| UVK2A330MPD1TA | Nichicon | 1.990 | 493-UVK2A330MPD1TACT-ND | 0,58000 € | Direct |
| UVR2A330MPD1TA | Nichicon | 4.856 | 493-17445-1-ND | 0,34000 € | Parametric Equivalent |
| ECA-2AM330B | Panasonic Industry | 1.349 | P19560CT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,27200 € | 13,60 € |
| 100 | 0,24270 € | 24,27 € |
| 500 | 0,19234 € | 96,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17643 € | 176,43 € |
| 2.000 | 0,16321 € | 326,42 € |
| 3.000 | 0,15654 € | 469,62 € |
| 5.000 | 0,14910 € | 745,50 € |
| 7.000 | 0,14473 € | 1.013,11 € |
| 10.000 | 0,14050 € | 1.405,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

