



UFW1E682MHD | |
|---|---|
DigiKey Part Number | 493-11000-ND |
Manufacturer | |
Manufacturer Product Number | UFW1E682MHD |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1E682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.59 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9785 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.398" (35.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1E682MHD | Nichicon | 290 | 493-10709-ND | 3,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,31300 € | 23,13 € |
| 50 | 1,85740 € | 92,87 € |
| 100 | 1,71380 € | 171,38 € |
| 500 | 1,46714 € | 733,57 € |
| 1.000 | 1,38957 € | 1.389,57 € |
| 2.500 | 1,30684 € | 3.267,10 € |
| 5.000 | 1,25649 € | 6.282,45 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,12610 € |

