



UEP2AR47MDD1TA | |
|---|---|
DigiKey Part Number | UEP2AR47MDD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP2AR47MDD1TA |
Description | CAP ALUM 0.47UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP2AR47MDD1TA Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 20 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12379 € | 247,58 € |
| Unit Price without VAT: | 0,12379 € |
|---|---|
| Unit Price with VAT: | 0,14979 € |

