2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP0J222MHD1TO

DigiKey Part Number
493-UEP0J222MHD1TOCT-ND - Cut Tape (CT)
UEP0J222MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UEP0J222MHD1TO
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP0J222MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
943 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UEP0J222MHDNichicon12493-14961-ND1,73000 €Parametric Equivalent
In-Stock: 388
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,10500 €11,05 €
500,86120 €43,06 €
1000,78430 €78,43 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,65174 €325,87 €
1.0000,61001 €610,01 €
1.5000,58896 €883,44 €
2.5000,56549 €1.413,73 €
3.5000,55170 €1.930,95 €
5.0000,53838 €2.691,90 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,04490 €