470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCZ1V471MNJ1MS

DigiKey Part Number
UCZ1V471MNJ1MTR-ND - Tape & Reel (TR)
493-UCZ1V471MNJ1MSCT-ND - Cut Tape (CT)
493-UCZ1V471MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1V471MNJ1MS
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,79600 €7,96 €
500,63240 €31,62 €
1000,58200 €58,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,54045 €108,09 €
4000,50625 €202,50 €
6000,48912 €293,47 €
1.0000,47014 €470,14 €
1.4000,45905 €642,67 €
2.0000,44838 €896,76 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,46410 €