



UCY2C390MPD1TD | |
|---|---|
DigiKey Part Number | 493-4792-1-ND - Cut Tape (CT) 493-4792-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C390MPD1TD |
Description | CAP ALUM 39UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C390MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 295 mA @ 120 Hz | |
Ripple Current @ High Frequency | 590 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,53100 € | 5,31 € |
| 50 | 0,42720 € | 21,36 € |
| 100 | 0,39020 € | 39,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32968 € | 164,84 € |
| 1.000 | 0,30514 € | 305,14 € |
| 1.500 | 0,29276 € | 439,14 € |
| 2.500 | 0,27895 € | 697,37 € |
| 3.500 | 0,27083 € | 947,91 € |
| 5.000 | 0,26299 € | 1.314,95 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

