



UCW1E220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9419-2-ND - Tape & Reel (TR) 493-9419-1-ND - Cut Tape (CT) 493-9419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1E220MCL1GS |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1E220MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 47.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Active | Impedance 2.2 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCW1V220MCL1GS | Nichicon | 3.882 | 493-9429-1-ND | 0,48000 € | Parametric Equivalent |
| EMZE250ARA220ME73G | Chemi-Con | 980 | 565-EMZE250ARA220ME73GCT-ND | 0,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,19900 € | 19,90 € |
| 500 | 0,15640 € | 78,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14295 € | 142,95 € |
| 2.000 | 0,13178 € | 263,56 € |
| 3.000 | 0,12613 € | 378,39 € |
| 5.000 | 0,11984 € | 599,20 € |
| 7.000 | 0,11614 € | 812,98 € |
| 10.000 | 0,11256 € | 1.125,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

