
UCV1C471MCL1GS | |
|---|---|
DigiKey Part Number | UCV1C471MCL1GTR-ND - Tape & Reel (TR) 493-UCV1C471MCL1GSCT-ND - Cut Tape (CT) 493-UCV1C471MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCV1C471MCL1GS |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,39100 € | 19,55 € |
| 100 | 0,35610 € | 35,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,28161 € | 253,45 € |
| 1.800 | 0,26619 € | 479,14 € |
| 2.700 | 0,25847 € | 697,87 € |
| 4.500 | 0,24991 € | 1.124,60 € |
| 6.300 | 0,24490 € | 1.542,87 € |
| 9.000 | 0,24009 € | 2.160,81 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

