Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent




UCS2W150MHD1TO | |
|---|---|
DigiKey Part Number | 493-13299-1-ND - Cut Tape (CT) 493-13299-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2W150MHD1TO |
Description | CAP ALUM 15UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2W150MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,83000 € | 8,30 € |
| 50 | 0,64020 € | 32,01 € |
| 100 | 0,58020 € | 58,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47692 € | 238,46 € |
| 1.000 | 0,44435 € | 444,35 € |
| 1.500 | 0,42793 € | 641,89 € |
| 2.500 | 0,40962 € | 1.024,05 € |
| 3.500 | 0,39886 € | 1.396,01 € |
| 5.000 | 0,38846 € | 1.942,30 € |
| 6.000 | 0,38352 € | 2.301,12 € |
| 12.000 | 0,36680 € | 4.401,60 € |
| 12.500 | 0,36591 € | 4.573,88 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |





