



UCS2G820MHD1TN | |
|---|---|
DigiKey Part Number | 493-13294-1-ND - Cut Tape (CT) 493-13294-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2G820MHD1TN |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G820MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 762.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.525 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,76100 € | 17,61 € |
| 50 | 1,39900 € | 69,95 € |
| 100 | 1,28450 € | 128,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16240 € | 290,60 € |
| 500 | 1,08794 € | 543,97 € |
| 750 | 1,05039 € | 787,79 € |
| 1.250 | 1,00852 € | 1.260,65 € |
| 1.750 | 0,98391 € | 1.721,84 € |
| 2.500 | 0,96015 € | 2.400,38 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,18230 € |

