UCS2C680MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 733
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 197
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.045
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 324
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: 1,44000 €
Datasheet
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2C680MHD1TO

DigiKey Part Number
493-13278-1-ND - Cut Tape (CT)
493-13278-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2C680MHD1TO
Description
CAP ALUM 68UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2C680MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Ripple Current @ High Frequency
1.18 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,68100 €6,81 €
500,52060 €26,03 €
1000,47010 €47,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,39774 €198,87 €
1.0000,36927 €369,27 €
1.5000,35491 €532,37 €
2.5000,33890 €847,25 €
3.5000,32949 €1.153,21 €
5.0000,32040 €1.602,00 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,28260 €