
UCM2A131MNS1MS | |
|---|---|
DigiKey Part Number | UCM2A131MNS1MTR-ND - Tape & Reel (TR) 493-UCM2A131MNS1MSCT-ND - Cut Tape (CT) 493-UCM2A131MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM2A131MNS1MS |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,49200 € | 14,92 € |
| 50 | 1,17760 € | 58,88 € |
| 100 | 1,07810 € | 107,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,99535 € | 199,07 € |
| 400 | 0,92660 € | 370,64 € |
| 600 | 0,89190 € | 535,14 € |
| 1.000 | 0,85322 € | 853,22 € |
| 1.400 | 0,83049 € | 1.162,69 € |
| 2.000 | 0,80852 € | 1.617,04 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,72250 € |

