
UCM1K330MCL1GS | |
|---|---|
DigiKey Part Number | UCM1K330MCL1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCM1K330MCL1GS |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 190 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,19098 € | 171,88 € |
| Unit Price without VAT: | 0,19098 € |
|---|---|
| Unit Price with VAT: | 0,23109 € |

