



UCD2A470MNJ1MS | |
|---|---|
DigiKey Part Number | UCD2A470MNJ1MTR-ND - Tape & Reel (TR) 493-UCD2A470MNJ1MSCT-ND - Cut Tape (CT) 493-UCD2A470MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD2A470MNJ1MS |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD2A470MNJ1MS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M2AH32T-F | Cornell Dubilier Knowles | 44.871 | 338-2199-1-ND | 2,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02400 € | 10,24 € |
| 50 | 0,79600 € | 39,80 € |
| 100 | 0,72380 € | 72,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,66370 € | 132,74 € |
| 400 | 0,61373 € | 245,49 € |
| 600 | 0,58852 € | 353,11 € |
| 1.000 | 0,56041 € | 560,41 € |
| 1.400 | 0,54388 € | 761,43 € |
| 2.000 | 0,52791 € | 1.055,82 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

