
UCD1J680MNS1GS | |
|---|---|
DigiKey Part Number | UCD1J680MNS1GTR-ND - Tape & Reel (TR) 493-UCD1J680MNS1GSCT-ND - Cut Tape (CT) 493-UCD1J680MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J680MNS1GS |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,43880 € | 21,94 € |
| 100 | 0,39500 € | 39,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31932 € | 159,66 € |
| 1.000 | 0,29547 € | 295,47 € |
| 1.500 | 0,28343 € | 425,15 € |
| 2.500 | 0,27000 € | 675,00 € |
| 3.500 | 0,26211 € | 917,38 € |
| 5.000 | 0,25448 € | 1.272,40 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |

