



UCD1J220MCL6GS | |
|---|---|
DigiKey Part Number | 493-6398-2-ND - Tape & Reel (TR) 493-6398-1-ND - Cut Tape (CT) 493-6398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J220MCL6GS |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J220MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1J220MCL1GS | Nichicon | 7.323 | 493-6397-1-ND | 0,40000 € | Similar |
| AFK226M63E16T-F | Cornell Dubilier Knowles | 1.013 | 338-2164-1-ND | 1,33000 € | Similar |
| AFK226M63X16T-F | Cornell Dubilier Knowles | 1.718 | 338-2165-1-ND | 1,31000 € | Similar |
| EEE-FK1J220XP | Panasonic Industry | 40.593 | PCE3821CT-ND | 0,56000 € | Similar |
| EEE-FK1J220L | Panasonic Industry | 2.049 | 10-EEE-FK1J220LCT-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,24860 € | 24,86 € |
| 500 | 0,19720 € | 98,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18098 € | 180,98 € |
| 2.000 | 0,16749 € | 334,98 € |
| 3.000 | 0,16068 € | 482,04 € |
| 5.000 | 0,15309 € | 765,45 € |
| 7.000 | 0,14863 € | 1.040,41 € |
| 10.000 | 0,14432 € | 1.443,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

