



UCD1E150MCL1GS | |
|---|---|
DigiKey Part Number | 493-14922-2-ND - Tape & Reel (TR) 493-14922-1-ND - Cut Tape (CT) 493-14922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E150MCL1GS |
Description | CAP ALUM 15UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E150MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20360 € | 10,18 € |
| 100 | 0,18090 € | 18,09 € |
| 500 | 0,14162 € | 70,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12924 € | 129,24 € |
| 2.000 | 0,11893 € | 237,86 € |
| 3.000 | 0,11372 € | 341,16 € |
| 5.000 | 0,10792 € | 539,60 € |
| 7.000 | 0,10450 € | 731,50 € |
| 10.000 | 0,10121 € | 1.012,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

