



UCB1VR22MCL1GS | |
|---|---|
DigiKey Part Number | 493-9384-2-ND - Tape & Reel (TR) 493-9384-1-ND - Cut Tape (CT) 493-9384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCB1VR22MCL1GS |
Description | CAP ALUM 0.22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 0.22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCB1VR22MCL1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.9 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19740 € | 9,87 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,13698 € | 68,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11883 € | 178,25 € |
| 3.000 | 0,10982 € | 329,46 € |
| 4.500 | 0,10528 € | 473,76 € |
| 7.500 | 0,10021 € | 751,57 € |
| 10.500 | 0,09723 € | 1.020,91 € |
| 15.000 | 0,09435 € | 1.415,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

