Upgrade
Upgrade
Upgrade




UCB1C220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9367-2-ND - Tape & Reel (TR) 493-9367-1-ND - Cut Tape (CT) 493-9367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCB1C220MCL1GS |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCB1C220MCL1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCW1E220MCL1GS | Nichicon | 6 | 493-9419-1-ND | 0,48000 € | Upgrade |
| UCW1V220MCL1GS | Nichicon | 3.882 | 493-9429-1-ND | 0,48000 € | Upgrade |
| EMZE250ARA220ME73G | Chemi-Con | 980 | 565-EMZE250ARA220ME73GCT-ND | 0,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12694 € | 253,88 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |



