UCA2V330MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 514
Unit Price: 1,58000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,55058 €
Datasheet

MFR Recommended


Nichicon
In Stock: 586
Unit Price: 1,66000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 1,88000 €
Datasheet

Upgrade


Nichicon
In Stock: 338
Unit Price: 2,33000 €
Datasheet

Upgrade


Nichicon
In Stock: 596
Unit Price: 2,31000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,59767 €
Datasheet

Direct


Panasonic Industry
In Stock: 249
Unit Price: 2,07000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,94000 €
Datasheet

Upgrade


Rubycon
In Stock: 90
Unit Price: 2,64000 €
Datasheet

Similar


Panasonic Industry
In Stock: 384
Unit Price: 1,64000 €
Datasheet

Similar


Panasonic Industry
In Stock: 218
Unit Price: 1,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 143
Unit Price: 1,94000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,76000 €
Datasheet
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCA2V330MHD

DigiKey Part Number
UCA2V330MHD-ND
Manufacturer
Manufacturer Product Number
UCA2V330MHD
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2V330MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes