MFR Recommended
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar




UCA2G470MHD6 | |
|---|---|
DigiKey Part Number | UCA2G470MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UCA2G470MHD6 |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2G470MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G470MHD6 | Nichicon | 358 | 493-5878-ND | 2,06000 € | MFR Recommended |
| ULD2W470MHD | Nichicon | 95 | 493-16924-ND | 3,33000 € | Upgrade |
| UPT2G470MHD | Nichicon | 498 | 493-11189-ND | 2,05000 € | Similar |
| EEU-ED2G470S | Panasonic Industry | 1.736 | P13546-ND | 2,54000 € | Direct |
| EEU-ED2G470SB | Panasonic Industry | 1.316 | 10-EEU-ED2G470SBCT-ND | 2,59000 € | Direct |












