



UBY1K621MHL6TN | |
|---|---|
DigiKey Part Number | 493-17767-1-ND - Cut Tape (CT) 493-17767-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1K621MHL6TN |
Description | CAP ALUM 620UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 620 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 48mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1K621MHL6TN Models |
Category | Operating Temperature -40°C ~ 135°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 1.175 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 48mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,16400 € | 21,64 € |
| 50 | 1,73280 € | 86,64 € |
| 100 | 1,59700 € | 159,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,38756 € | 346,89 € |
| 500 | 1,30220 € | 651,10 € |
| 750 | 1,25915 € | 944,36 € |
| 1.250 | 1,21115 € | 1.513,94 € |
| 1.750 | 1,18296 € | 2.070,18 € |
| 2.500 | 1,15572 € | 2.889,30 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,87200 € |

