2400 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2400 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBY1H242MHL

DigiKey Part Number
493-14646-ND
Manufacturer
Manufacturer Product Number
UBY1H242MHL
Description
CAP ALUM 2400UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2400 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1H242MHL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.265 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.02 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.299" (33.00mm)
ESR (Equivalent Series Resistance)
28mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,15000 €4,15 €
102,83800 €28,38 €
502,29800 €114,90 €
1002,12760 €212,76 €
5001,83506 €917,53 €
1.0001,74305 €1.743,05 €
2.5001,64497 €4.112,43 €
5.0001,58528 €7.926,40 €
Manufacturers Standard Package
Unit Price without VAT:4,15000 €
Unit Price with VAT:5,02150 €