4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBW1H4R7MPD1TA

DigiKey Part Number
493-UBW1H4R7MPD1TACT-ND - Cut Tape (CT)
UBW1H4R7MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1H4R7MPD1TA
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1H4R7MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
42.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
85 mA @ 100 kHz
Part Status
Active
Impedance
1.15 Ohms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
1000 Hrs @ 135°C
Mounting Type
Operating Temperature
-55°C ~ 135°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBW1H4R7MPD1TDNichicon720493-13165-1-ND0,73000 €Parametric Equivalent
In-Stock: 814
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44800 €4,48 €
500,33720 €16,86 €
1000,30210 €30,21 €
5000,24150 €120,75 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,22241 €222,41 €
2.0000,20654 €413,08 €
3.0000,19852 €595,56 €
5.0000,18959 €947,95 €
7.0000,18434 €1.290,38 €
10.0000,17927 €1.792,70 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €