



UBW1H4R7MPD1TA | |
|---|---|
DigiKey Part Number | 493-UBW1H4R7MPD1TACT-ND - Cut Tape (CT) UBW1H4R7MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H4R7MPD1TA |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H4R7MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Part Status Active | Impedance 1.15 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1H4R7MPD1TD | Nichicon | 720 | 493-13165-1-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,33720 € | 16,86 € |
| 100 | 0,30210 € | 30,21 € |
| 500 | 0,24150 € | 120,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22241 € | 222,41 € |
| 2.000 | 0,20654 € | 413,08 € |
| 3.000 | 0,19852 € | 595,56 € |
| 5.000 | 0,18959 € | 947,95 € |
| 7.000 | 0,18434 € | 1.290,38 € |
| 10.000 | 0,17927 € | 1.792,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

