100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBW1E101MPD1TA

DigiKey Part Number
493-UBW1E101MPD1TACT-ND - Cut Tape (CT)
UBW1E101MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1E101MPD1TA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1E101MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Active
Impedance
130 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
1000 Hrs @ 135°C
Mounting Type
Operating Temperature
-55°C ~ 135°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBW1E101MPD1TDNichicon838493-13149-1-ND0,83000 €Parametric Equivalent
In-Stock: 896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47700 €4,77 €
500,35960 €17,98 €
1000,32250 €32,25 €
5000,25854 €129,27 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,23837 €238,37 €
2.0000,22161 €443,22 €
3.0000,21315 €639,45 €
5.0000,20372 €1.018,60 €
7.0000,19818 €1.387,26 €
10.0000,19282 €1.928,20 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91960 €