



UBT1E331MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1E331MPD8TDCT-ND - Cut Tape (CT) UBT1E331MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1E331MPD8TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1E331MPD8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 472.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 945 mA @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,38020 € | 19,01 € |
| 100 | 0,34140 € | 34,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28508 € | 142,54 € |
| 1.000 | 0,22807 € | 228,07 € |
| 1.500 | 0,22690 € | 340,35 € |
| 2.500 | 0,22557 € | 563,92 € |
| 3.500 | 0,22477 € | 786,69 € |
| 5.000 | 0,22399 € | 1.119,95 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

