Parametric Equivalent
Parametric Equivalent




UAQ2G220MHD6TN | |
|---|---|
DigiKey Part Number | UAQ2G220MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UAQ2G220MHD6TN |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAQ2G220MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 232 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214267229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214267229E3-ND | 1,20260 € | Parametric Equivalent |
| MW2W220MPI1620R | Chinsan (Elite) | 216 | 4191-MW2W220MPI1620RCT-ND | 1,13000 € | Parametric Equivalent |



