TVX1E222MCD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.135
Unit Price: 4,39000 €
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

TVX1E222MCD

DigiKey Part Number
493-14404-ND
Manufacturer
Manufacturer Product Number
TVX1E222MCD
Description
CAP ALUM 2200UF 20% 25V AXIAL TH
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
TVX1E222MCD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
1.702 A @ 10 kHz
Capacitance
Size / Dimension
0.630" Dia x 1.319" L (16.00mm x 33.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
25 V
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL202116222E3Vishay Beyschlag/Draloric/BC Components1.1354042PHBK-ND4,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes