RS80E821MDNASQPX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 947
Unit Price: 1,40000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.497
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 89
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1.940
Unit Price: 0,64000 €
Datasheet
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RS80E821MDNASQPX

DigiKey Part Number
RS80E821MDNASPX-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS80E821MDNASQPX
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS80E821MDNASQPX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Type
Polymer
Lead Spacing
0.098" (2.50mm)
Capacitance
820 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
7mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLS0E821MCO8TDNichicon947493-14151-1-ND1,40000 €Parametric Equivalent
2SEPC820MW+TSSPanasonic Industry1.497P16402CT-ND1,16000 €Parametric Equivalent
UPE0E821MP26308Chinsan (Elite)894191-UPE0E821MP26308CT-ND0,47000 €Parametric Equivalent
UPE0E821MP26308UChinsan (Elite)1.9404191-UPE0E821MP26308UCT-ND0,64000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,28868 €577,36 €
Manufacturers Standard Package
Unit Price without VAT:0,28868 €
Unit Price with VAT:0,34930 €