Parametric Equivalent
Parametric Equivalent




RL80J471MDNASQPX | |
|---|---|
DigiKey Part Number | RL80J471MDNASPX-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80J471MDNASQPX |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80J471MDNASQPX Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 470 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6SEPC470MX+TSS | Panasonic Industry | 0 | P16423CT-ND | 1,20000 € | Parametric Equivalent |
| 870235174002 | Würth Elektronik | 531 | 732-6333-1-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,34175 € | 205,05 € |
| Unit Price without VAT: | 0,34175 € |
|---|---|
| Unit Price with VAT: | 0,41352 € |



