680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RHA0E681MCN1GS

DigiKey Part Number
493-3758-2-ND - Tape & Reel (TR)
493-3758-1-ND - Cut Tape (CT)
493-3758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHA0E681MCN1GS
Description
CAP ALUM POLY 680UF 20% 2.5V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RHA0E681MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
680 µF
Height - Seated (Max)
0.264" (6.70mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
2.5 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
8mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APXE2R5ARA681MH70GChemi-Con2.665565-APXE2R5ARA681MH70GCT-ND2,28000 €Similar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,64400 €6,44 €
500,49160 €24,58 €
1000,44320 €44,32 €
5000,35994 €179,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33370 €333,70 €
2.0000,31191 €623,82 €
3.0000,30091 €902,73 €
5.0000,28865 €1.443,25 €
7.0000,28144 €1.970,08 €
10.0000,27448 €2.744,80 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,22210 €