



QAP2G225KRP | |
|---|---|
DigiKey Part Number | 493-10199-ND |
Manufacturer | |
Manufacturer Product Number | QAP2G225KRP |
Description | CAP FILM 2.2UF 10% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | QAP2G225KRP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.953" W, 0.583" T x 1.575" L (24.20mm, 14.80mm x 40.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications High Frequency, Switching |
Voltage Rating - DC 400V |

