390 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCX1C391MCL1GS

DigiKey Part Number
493-4705-2-ND - Tape & Reel (TR)
493-4705-1-ND - Cut Tape (CT)
493-4705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCX1C391MCL1GS
Description
CAP ALUM POLY 390UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCX1C391MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
390 µF
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
26mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,43000 €3,43 €
102,33200 €23,32 €
501,87340 €93,67 €
1001,72890 €172,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,50885 €603,54 €
8001,42593 €1.140,74 €
1.2001,38411 €1.660,93 €
2.0001,33749 €2.674,98 €
2.8001,31011 €3.668,31 €
4.0001,28366 €5.134,64 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,15030 €