



PCV1V121MCL2GS | |
|---|---|
DigiKey Part Number | 493-4550-2-ND - Tape & Reel (TR) 493-4550-1-ND - Cut Tape (CT) 493-4550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1V121MCL2GS |
Description | CAP ALUM POLY 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1V121MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,23700 € | 22,37 € |
| 50 | 1,79380 € | 89,69 € |
| 100 | 1,65420 € | 165,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41422 € | 707,11 € |
| 1.000 | 1,33876 € | 1.338,76 € |
| 1.500 | 1,30071 € | 1.951,07 € |
| 2.500 | 1,25830 € | 3.145,75 € |
| 3.500 | 1,23338 € | 4.316,83 € |
| 5.000 | 1,20932 € | 6.046,60 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 4,00510 € |



