22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCV1J220MCL6GS

DigiKey Part Number
493-4399-2-ND - Tape & Reel (TR)
493-4399-1-ND - Cut Tape (CT)
493-4399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1J220MCL6GS
Description
CAP ALUM POLY 22UF 20% 63V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1J220MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
37mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.981
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,53300 €15,33 €
501,20980 €60,49 €
1001,10790 €110,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,93264 €466,32 €
1.0000,87751 €877,51 €
1.5000,84969 €1.274,53 €
2.5000,81869 €2.046,73 €
3.5000,80047 €2.801,64 €
5.0000,78288 €3.914,40 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,79510 €