180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCV1E181MCL1GS

DigiKey Part Number
493-4381-2-ND - Tape & Reel (TR)
493-4381-1-ND - Cut Tape (CT)
493-4381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1E181MCL1GS
Description
CAP ALUM POLY 180UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1E181MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,96000 €2,96 €
101,98900 €19,89 €
501,58660 €79,33 €
1001,45970 €145,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,24170 €620,85 €
1.0001,17311 €1.173,11 €
1.5001,13851 €1.707,76 €
2.5001,09996 €2.749,90 €
3.5001,07732 €3.770,62 €
5.0001,05544 €5.277,20 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,58160 €