



PCF1D220MCL1GS | |
|---|---|
DigiKey Part Number | 493-14020-2-ND - Tape & Reel (TR) 493-14020-1-ND - Cut Tape (CT) 493-14020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1D220MCL1GS |
Description | CAP ALUM POLY 22UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1D220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,81200 € | 8,12 € |
| 50 | 0,62540 € | 31,27 € |
| 100 | 0,56610 € | 56,61 € |
| 500 | 0,46408 € | 232,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43197 € | 431,97 € |
| 2.000 | 0,40528 € | 810,56 € |
| 3.000 | 0,39181 € | 1.175,43 € |
| 5.000 | 0,37681 € | 1.884,05 € |
| 7.000 | 0,36799 € | 2.575,93 € |
| 10.000 | 0,35947 € | 3.594,70 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

