



LQR2W562MSEJ | |
|---|---|
DigiKey Part Number | 493-9352-ND |
Manufacturer | |
Manufacturer Product Number | LQR2W562MSEJ |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LQR2W562MSEJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.74 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 7.598" (193.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 € | 101,21 € |
| 10 | 82,98100 € | 829,81 € |
| 50 | 75,50260 € | 3.775,13 € |
| 100 | 75,32980 € | 7.532,98 € |
| Unit Price without VAT: | 101,21000 € |
|---|---|
| Unit Price with VAT: | 122,46410 € |

