Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2V272MSEGBN | |
|---|---|
DigiKey Part Number | LQR2V272MSEGBN-ND |
Manufacturer | |
Manufacturer Product Number | LQR2V272MSEGBN |
Description | CAP ALUM 2700UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.84 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2G272MSEG | Nichicon | 47 | 493-13794-ND | 58,68000 € | Upgrade |
| LNU2G272MSEGBB | Nichicon | 0 | LNU2G272MSEGBB-ND | 36,52980 € | Upgrade |
| LNU2G272MSEGBN | Nichicon | 0 | LNU2G272MSEGBN-ND | 36,52980 € | Upgrade |
| LNU2G272MTEG | Nichicon | 0 | LNU2G272MTEG-ND | 36,52980 € | Upgrade |
| LNC2G272MSEG | Nichicon | 0 | 493-8769-ND | 31,78060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,22860 € | 1.261,43 € |
| Unit Price without VAT: | 25,22860 € |
|---|---|
| Unit Price with VAT: | 30,52661 € |





