Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2G103MSEJBB | |
|---|---|
DigiKey Part Number | LNU2G103MSEJBB-ND |
Manufacturer | |
Manufacturer Product Number | LNU2G103MSEJBB |
Description | CAP ALUM 10000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 36.26 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.827" (148.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2G103MSEJ | Nichicon | 8 | 493-13807-ND | 153,12000 € | Parametric Equivalent |
| LNU2G103MSEJBN | Nichicon | 0 | LNU2G103MSEJBN-ND | 106,32000 € | Parametric Equivalent |
| LNU2G103MTEJ | Nichicon | 0 | LNU2G103MTEJ-ND | 111,63600 € | Parametric Equivalent |
| ALS80A103QP400 | KEMET | 0 | ALS80A103QP400-ND | 103,43000 € | Parametric Equivalent |
| ALS80C103QP400 | KEMET | 0 | ALS80C103QP400-ND | 60,61938 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,54300 € | 835,43 € |
| Unit Price without VAT: | 83,54300 € |
|---|---|
| Unit Price with VAT: | 101,08703 € |




