



LLS1E333MELC | |
|---|---|
DigiKey Part Number | 493-7263-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E333MELC |
Description | CAP ALUM 33000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E333MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.7625 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX333M025K052 | Cornell Dubilier Knowles | 776 | 338-3738-ND | 7,56000 € | Similar |
| SLPX333M025H4P3 | Cornell Dubilier Knowles | 2.261 | 338-1614-ND | 6,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 4,84400 € | 48,44 € |
| 50 | 4,00880 € | 200,44 € |
| 200 | 3,52715 € | 705,43 € |
| 600 | 3,25407 € | 1.952,44 € |
| 1.000 | 3,15208 € | 3.152,08 € |
| 2.600 | 3,00293 € | 7.807,62 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,31270 € |

