



LLG2D102MELA35 | |
|---|---|
DigiKey Part Number | 493-6103-ND |
Manufacturer | |
Manufacturer Product Number | LLG2D102MELA35 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2D102MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.825 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USG1000MEFCSN25X35 | Rubycon | 189 | 1189-2746-ND | 4,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 3,74900 € | 37,49 € |
| 50 | 3,07060 € | 153,53 € |
| 250 | 2,62900 € | 657,25 € |
| 500 | 2,49010 € | 1.245,05 € |
| 1.000 | 2,37477 € | 2.374,77 € |
| 2.500 | 2,25183 € | 5.629,57 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,52190 € |

