Direct
Similar
Similar




LGY1V392MELZ30 | |
|---|---|
DigiKey Part Number | 493-8626-ND |
Manufacturer | |
Manufacturer Product Number | LGY1V392MELZ30 |
Description | CAP ALUM 3900UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1V392MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.84 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V392MELZ | Nichicon | 236 | 493-8426-ND | 2,92000 € | Direct |
| LP392M035E1P3 | Cornell Dubilier Knowles | 0 | LP392M035E1P3-ND | 2,58368 € | Similar |
| SLP392M035A3P3 | Cornell Dubilier Knowles | 2.316 | 338-3801-ND | 2,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,01300 € | 20,13 € |
| 50 | 1,60680 € | 80,34 € |
| 250 | 1,34248 € | 335,62 € |
| 500 | 1,25924 € | 629,62 € |
| 1.000 | 1,19014 € | 1.190,14 € |
| 2.500 | 1,11645 € | 2.791,12 € |
| 5.000 | 1,07158 € | 5.357,90 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,61790 € |




